66161

Desco
809-66161
66161

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE B2 VINYL, DARK BLUE, 0.060''x30''x50'

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: Blue (Dark Blue)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Statfree Dissipative Rubber
Length: 50 ft
Material: Vinyl
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 50 ft x 30 in x 0.06 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Table Mat
Width: 762 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0