65000

Desco
809-65000
65000

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE O, VINYL, BLUE, 0.375'' x 24'' x 60'
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,163.94 $1,163.94
$1,105.74 $11,057.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Brand: Desco
Color: Blue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Statfree O Dissipative 3-Layer Vinyl Roll
Material: Vinyl
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 720 in x 24 in x 0.375 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Mat
Unit Weight: 82 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0