60640

Desco
809-60640
60640

Mfr.:

Description:
Anti-Static Control Products IONIZER,OVERHEAD,CHARGEBUSTER 24IN, 2-FAN, 120VAC, US PLUG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,168.26 $1,168.26
$1,109.85 $11,098.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Chargebuster Overhead Ionizer
Product: Air Ionizers
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Chargebuster
Type: Overhead
Unit Weight: 9.700 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.