60507

Desco
809-60507
60507

Mfr.:

Description:
Anti-Static Control Products EMITTER POINTS FOR OVERHEAD & BENCHTOP IONIZERS, 8/PK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$35.49 $35.49
$33.71 $337.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Gray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 9.5 mm
Product: Air Ionizers
Product Type: Anti-Static Control Products
Size: 9.5 in x 6 in x 3.1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Benchtop
Width: 6 mm
Unit Weight: 0.240000 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421990180
TARIC:
8421392590
ECCN:
EAR99