60505

Desco
809-60505
60505

Mfr.:

Description:
Anti-Static Control Products IONIZER, BENCHTOP, HIGH OUTPUT, 120VAC, NIST

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 8/4/2026
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$812.87 $812.87
$772.23 $7,722.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Description/Function: High Output Benchtop Ionizer
Product: Air Ionizers
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Benchtop
Unit Weight: 5.160 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421390115
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.