60467

Desco
809-60467
60467

Mfr.:

Description:
Anti-Static Control Products CHARGEBUSTER OVERHEAD IONIZER W/LIGHT, 2-FAN, 120VAC

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,156.09 $1,156.09
$1,098.28 $10,982.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Chargebuster Overhead Ionizer
Product: Air Ionizers
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Chargebuster
Type: Overhead
Unit Weight: 9.600 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0