50642

Desco
809-50642
50642

Mfr.:

Description:
Anti-Static Control Products MINI ZERO VOLT IONIZER 2

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$714.65 $714.65
$678.91 $6,789.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Mini Zero Volt Ionizer
Length: 134.62 mm
Product: Air Ionizers
Product Type: Anti-Static Control Products
Size: 5.3 in x 3.5 in x 1.7 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Mini
Width: 88.9 mm
Unit Weight: 2.240 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.