50005

Desco
809-50005
50005

Mfr.:

Description:
Test Probes CONCENTRIC RING PROBE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$383.25 $383.25
$364.08 $3,640.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Test Probes
Brand: Desco
Equipment Type: Active Probe
Height: 165 mm
Height - in: 6.5 in
Height - mm: 165 mm
Product: Concentric Ring Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Type: Active Probe
Unit Weight: 6.700 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908923
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.