45050

Desco
809-45050
45050

Mfr.:

Description:
Adhesive Tapes TAPE, MOLDED HOOK, 1IN x 25YDS

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.96 $77.96
$74.06 $740.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Brand: Desco
Description/Function: Gripper Tape for Carpet
Length - in: 25 yd
Length - mm: 22.86 m
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Flexible Hook
Width - in: 1 in
Width - mm: 25.4 mm
Unit Weight: 6 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.