45015

Desco
809-45015
45015

Mfr.:

Description:
Adhesive Tapes TAPE, DOUBLE-SIDED, ACRYLIC ADHESIVE, 2 IN x 750 FT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$160.22 $160.22
$152.20 $1,522.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Adhesive Type: Acrylic
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Two Sided Tape
Length - in: 250 yd
Length - mm: 228.6 m
Material: Acrylic
Product: Tapes
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Double-Sided
Width - in: 2 in
Width - mm: 50.8 mm
Unit Weight: 6 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0