45010

Desco
809-45010
45010

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE J , FOAM RUBBER, BLACK, 0.125IN x 16 IN x 24 IN

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.70 $35.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Black
Description/Function: Dissipative Foam Rubber
Length: 609.6 mm
Material: Rubber
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 24 in x 16 in x 0.125 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static, Mat
Width: 406.4 mm
Unit Weight: 13.119989 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.