42542

Desco
809-42542
42542

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE Z2, 3-LAYER VINYL, BLACK,0.125''x24''x48''

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.24 $144.24
$137.02 $1,370.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Description/Function: Dissipative 3-Layer Vinyl Mat
Length: 1.2192 m
Material: Vinyl
Product: Anti-Static Surfaces
Product Type: Anti-Static Control Products
Size: 48 in x 24 in x 0.125 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Type: Anti-Static, Mat
Width: 609.6 mm
Unit Weight: 4.300 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99