42540

Desco
809-42540
42540

Mfr.:

Description:
Anti-Static Control Products ROLL, STATFREE Z2, 3-LAYER VINYL, BLACK, 0.125''x24''x50'
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$957.83 $957.83
$909.93 $9,099.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Brand: Desco
Color: Black
Description/Function: Dissipative 3-Layer Vinyl Roll
Length: 50 ft
Material: Vinyl
Product: Conductive Surfaces
Product Type: Anti-Static Control Products
Size: 50 ft x 24 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Mat
Width: 609.6 mm
Unit Weight: 40 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.