41403

Desco
809-41403
41403

Mfr.:

Description:
Anti-Static Control Products LINER, PCB WASH TRAY, 0.072'' x 18'' x 18''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.00 $136.00
$129.20 $1,292.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Description/Function: Wash Tray Liner
Length: 457.2 mm
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 18 in x 18 in
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 457.2 mm
Unit Weight: 14.399988 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.