41402

Desco
809-41402
41402

Mfr.:

Description:
Anti-Static Control Products ESD WORKSTATION COVER, 48" x 48" WHITE 9%

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.02 $68.02
$64.61 $646.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: White
Description/Function: ESD Workstation Cover
Length: 1.2192 m
Material: Polyester
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 24 in x 18 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 1.2192 m
Unit Weight: 1.599999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
MXHTS:
3923290301
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.