41401

Desco
809-41401
41401

Mfr.:

Description:
Anti-Static Control Products ESD WORKSTATION COVER, 36" x 48" WHITE 9%

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.03 $51.03
$48.47 $484.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: White
Description/Function: ESD Workstation Cover
Length: 1.2192 m
Material: Polyester
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 48 in x 36 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 914.4 mm
Unit Weight: 8 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
6307909891
MXHTS:
6307909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.