41400

Desco
809-41400
41400

Mfr.:

Description:
Anti-Static Control Products ESD WORKSTATION COVER, 18" x 24" WHITE 9 %

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.89 $26.89
$25.55 $255.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: ESD Workstation Cover
Length: 609.6 mm
Material: Polyester
Product: ESD Control Products
Product Type: Anti-Static Control Products
Size: 24 in x 18 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 457.2 mm
Unit Weight: 1.599999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307909891
MXHTS:
6307909900
ECCN:
EAR99