40981

Desco
809-40981
40981

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE DPL PLUS COND BLACK VINYL, 0.45INx36INx60IN

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Statfree DPL Plus Diamond Plate Floor Ma
Length: 1.524 m
Product: Conductive Surfaces
Product Type: Anti-Static Control Products
Size: 60 in x 36 in x 0.45 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Floor Mat, Anti-Fatigue
Width: 914.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0