40931

Desco
809-40931
40931

Mfr.:

Description:
Anti-Static Control Products 36" x 48" Section

Availability

Stock:
Non-Stocked
Factory Lead-Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.48 $271.48
$257.90 $2,579.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 17.500 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4016910000
KRHTS:
4016910000
TARIC:
4016910000
MXHTS:
4016910100
BRHTS:
40169100
ECCN:
EAR99