40930

Desco
809-40930
40930

Mfr.:

Description:
Anti-Static Control Products 24" x 36" Section

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.74 $135.74
$128.95 $1,289.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Black
Description/Function: Statfree I Conductive Ergonomic Rubber Interlocking Room System Section
Length: 3 ft
Product: Conductive Surfaces
Product Type: Anti-Static Control Products
Size: 24 in x 36 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Floor Mat
Width: 2 ft
Unit Weight: 7.800 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4008115000
TARIC:
4008110000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.