37106

Protektive Pak
809-37106
37106

Mfr.:

Description:
Anti-Static Control Products OPEN BIN BOX 12 x 12 x 4-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.18 $8.18
$7.06 $70.60
$6.60 $165.00
$6.07 $303.50
$5.97 $597.00
$5.86 $1,465.00
$5.78 $2,890.00
$5.72 $5,720.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Anti-Static Control Products
Anti-Static Containers
Open Bin
Black
12 in x 8 in x 4 1/2 in
Brand: Protektive Pak
Description/Function: Open Bin Boxes
Length: 12 in
Product Type: Anti-Static Control Products
Series: 371
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 8 in
Unit Weight: 7.679994 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.