37102

Protektive Pak
809-37102
37102

Mfr.:

Description:
Anti-Static Control Products OPEN BIN BOX 12 x 2 x 4-1/2 IN

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$4.68 $46.80
$4.44 $111.00
$4.29 $214.50
$4.15 $415.00
$3.99 $997.50
$3.88 $1,940.00
$3.78 $3,780.00

Product Attribute Attribute Value Select Attribute
Protektive Pak
Product Category: Anti-Static Control Products
RoHS:  
Brand: Protektive Pak
Color: Black
Description/Function: Open Bin Boxes
Length: 12 in
Product: Anti-Static Containers
Product Type: Anti-Static Control Products
Series: 371
Size: 12 in x 2 in x 4 1/2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Open Bin
Width: 2 in
Unit Weight: 2.719998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4819100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.