35440

Desco
809-35440
35440

Mfr.:

Description:
Fume Extractors FUME EXTR SOLO UNIT COMPLETE KIT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Fume Extractors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Desco
Input Voltage: 120 VAC
Power Rating: 65 W
Product: Fume Extractors
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 30 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8421390115
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.