35304

Menda
809-35304
35304

Mfr.:

Description:
Liquid Dispensers & Bottles ONE-TOUCH,NATURAL SQUARE HDPE, 2 OZ

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.02 $24.02
$23.76 $1,188.00
$23.05 $2,305.00
$22.44 $5,610.00
$21.84 $10,920.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Liquid Dispensers & Bottles
RoHS:
Brand: Menda
Color: Natural
Description/Function: Suitable for many solvents
Features: Stainless steel pump, polyethylene bottle, 3.05 in height
Product: Bottles, Square HPDE One Touch
Product Type: Bottles & Liquid Dispensers
Size: 2 oz
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Non ESD
Unit Weight: 1.599999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923300090
CNHTS:
3923300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.