21317

Desco
809-21317
21317

Mfr.:

Description:
Anti-Static Control Products WRIST STRAP, METAL, BLUE, ADJUSTABLE, 6 FT CORD, 4MM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.00 $35.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Blue
Cord Length: 6 ft
Description/Function: Adjustable Metal Wrist Strap
Product: Grounding Straps
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 2.399998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.