19906

Desco
809-19906
19906

Mfr.:

Description:
Anti-Static Control Products COIL CORD, DUAL-WIRE, MAGSNAP 360, 6', BLUE, GREY PLUG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.23 $26.23
$24.91 $249.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Black
Cord Length: 6 in
Description/Function: Magsnap Dual Wire Coil Cord
Material: Polyvinyl Chloride (PVC)
Product: Grounding Cords
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 1.599999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.