19905

Desco
809-19905
19905

Mfr.:

Description:
Anti-Static Control Products WRIST STRAP, DUAL-WIRE, MAGSNAP 360, LARGE, 12' CORD, BLUE, GREY PLUG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.45 $57.45
$54.57 $545.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Black
Cord Length: 12 in
Description/Function: Dual Wire Metal Expansion Wrist Band
Material: Stainless Steel
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Size: Large
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 4 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.