19901

Desco
809-19901
19901

Mfr.:

Description:
Anti-Static Control Products WRIST STRAP, DUAL-WIRE, MAGSNAP 360, MEDIUM, 6' CORD, BLUE, GREY PLUG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.61 $53.61
$50.92 $509.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Color: Black
Cord Length: 6 in
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dual Wire Metal Expansion Wrist Band
Material: Stainless Steel
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Size: Medium
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 3 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99