19862

Desco
809-19862
19862

Mfr.:

Description:
Anti-Static Control Products DUAL COIL CORD, 6', 4MM SNAPS, RIGHT ANGLE PLUG

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.41 $20.41
$19.38 $193.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Cord Length: 6 ft
Description/Function: Dual-Wire Coil Cord
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Wrist Band
Unit Weight: 1.247999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
CAHTS:
8544490019
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.