19790

Desco
809-19790
19790

Mfr.:

Description:
Tool Kits & Cases ESD SURVEY KIT, NORTH AMERICA, 120VAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Tool Kits & Cases
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Desco
Description/Function: Tools used in the ESD Protected Area
Product: Tool Kits
Product Type: Tool Kits & Cases
Factory Pack Quantity: 1
Subcategory: Tools
Type: ESD Survey Kit
Unit Weight: 28.200 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.