19690

Desco
809-19690
19690

Mfr.:

Description:
Anti-Static Control Products 4mm male snaps w/ 6' Snap-One Coil Crd

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.94 $23.94
$22.74 $227.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Cord Length: 6 ft
Description/Function: Adjustable Wristband, 4 mm snaps
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Adjustable, with Cord
Unit Weight: 1.759999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
CNHTS:
8544421900
CAHTS:
8544490019
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.