19440

Desco
809-19440
19440

Mfr.:

Description:
Anti-Static Control Products CONDUCTIVE PLATE AND CHARGER, FOR AIR IONIZATION TEST KIT

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$751.86 $751.86
$714.26 $7,142.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Portable Test Kit Upgrade for Ionizers
Product: Air Ionizers
Product Type: Anti-Static Control Products
Size: 126 mm x 70 mm x 24 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Ionizer, Motion Sensing
Unit Weight: 1.700 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99