19431

Desco
809-19431
19431

Mfr.:

Description:
Digital Multimeters BODY VOLTAGE METER
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,507.00 $3,507.00
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Digital Multimeters
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Brand: Desco
Data Hold: Data Hold
Frequency: 200 Hz
Mounting Style: Hand Held
Product: Volt Meters
Product Type: Multimeters
Resistance Range: 100 TOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1.05 kV
Unit Weight: 4.130 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.