19293

Desco
809-19293
19293

Mfr.:

Description:
Test Accessories - Other ELECTRODE SPACERS, 10 AND 36 INCHES, 1 PAIR

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.39 $33.39
$31.72 $317.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Test Accessories - Other
Accessory Type: Electrode Spacer
Brand: Desco
Length: 10 in, 36 in
Product: Accessories
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 0.799999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.