19273

Desco
809-19273
19273

Mfr.:

Description:
Anti-Static Control Products DUAL FOOT PLATE, FOR COMBO TESTER X3

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$322.29 $322.29
$306.17 $3,061.70

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Description/Function: Dual Foot Plate
Length: 337 mm
Product: Testers
Product Type: Anti-Static Control Products
Size: 337 mm x 387 mm x 29 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Accessory, Dual Foot Plate
Width: 387 mm
Unit Weight: 6.300 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031909195
TARIC:
9031900000
BRHTS:
90319090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.