19270

Desco
809-19270
19270

Mfr.:

Description:
Anti-Static Control Products COMBO TESTER X3, WITH DUAL FOOT PLATE

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,064.63 $1,064.63
$1,047.86 $10,478.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:
Brand: Desco
Description/Function: Combo Tester
Length: 288 mm
Product: Testers
Product Type: Anti-Static Control Products
Size: 288 mm x 197 mm x 37 mm
Factory Pack Quantity: 1
Subcategory: Supplies
Width: 197 mm
Unit Weight: 8.750 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.