19260

Desco
809-19260
19260

Mfr.:

Description:
Wall Mount AC Adapters POWER ADAPTER, 100-240VAC IN, 24VDC 150MA OUT, NORTH AMERICA PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$18.34 $18.34
$17.42 $174.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Wall Mount AC Adapters
RoHS:
Brand: Desco
Industry: Industrial
Input Voltage: 100 VAC to 240 VAC
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: + 10 C
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 150 mA
Output Voltage-Channel 1: 24 VDC
Product: Fixed Plugs
Product Type: Wall Mount AC Adapters
Region: North America
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 2.879998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.