19258

Desco
809-19258
19258

Mfr.:

Description:
Desktop AC Adapters POWER ADAPTER, 100-240VAC IN, 24VDC 150MA OUT, IEC C14 INLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 28% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$47.04 $47.04
$44.68 $446.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Desktop AC Adapters
RoHS:  
AC Inlet Type: IEC C14
AC Plug included/required: Required
Brand: Desco
Connector Type: Barrel Connector
Industry: Industrial
Input Voltage: 100 VAC to 240 VAC
Load Regulation: Regulated
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 150 mA
Output Voltage-Channel 1: 24 V
Product Type: Desktop AC Adapters
Region: Universal
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 4.799996 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.