19249

Desco
809-19249
19249

Mfr.:

Description:
Insulation Testers / Megohmmeters LOW RESISTANCE TESTER 1/2/10 OHMS

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.14 $156.14
$148.33 $1,483.30

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Insulation Testers / Megohmmeters
RoHS:
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.75 in
Length: 4.75 in
Product: Decade Resistance Boxes
Product Type: Insulation Testers / Megohmmeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Low Resistance Tester
Width: 1.75 in
Unit Weight: 6.879994 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
CNHTS:
8536909000
CAHTS:
8536900020
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99