19243

Desco
809-19243
19243

Mfr.:

Description:
Environmental Test Equipment MINI MONITOR, UNIVERSAL POWER ADAPTER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Environmental Test Equipment
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Desco
Frequency: 50 Hz/60 Hz
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 100 VAC to 240 VAC
Unit Weight: 12 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333400
CAHTS:
9030330010
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.