17155

Desco
809-17155
17155

Mfr.:

Description:
Anti-Static Control Products GROUND, HEEL, DISPOSABLE, HIGH VISIBILITY, PACK OF 100

Availability

Stock:
Non-Stocked
Factory Lead-Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.67 $55.67
$52.88 $528.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: UK
Description/Function: Disposable Heel Grounder
Length: 304.8 mm
Material: Polyester
Product: Foot Grounders
Product Type: Anti-Static Control Products
Size: 12 in x 1/2 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Heel Grounders
Width: 12.7 mm
Unit Weight: 9.599992 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0