17138

Desco
809-17138
17138

Mfr.:

Description:
Anti-Static Control Products GLOVE, CUT-RESISTANT, BLACK, SMALL

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.50 $11.50
$10.92 $109.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Gloves
ESD
Gray, White
Polyurethane (PUR)
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Length: 220 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2.399998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6216004000
ECCN:
EAR99