17007

Desco
809-17007
17007

Mfr.:

Description:
Anti-Static Control Products GLOVE, HOT PROCESS, 14", WITH TAN BORDER LENGTH, SMALL

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.50 $27.50
$26.12 $261.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Brown (Tan)
Description/Function: Hot Process Glove
Length: 355.6 mm
Product: Gloves
Product Type: Anti-Static Control Products
Size: Small
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Anti-Static
Unit Weight: 1.375999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.