16097

Desco
809-16097
16097

Mfr.:

Description:
Anti-Static Control Products SELF-STICK NOTES, STATIC DISSIPATIVE,4''x3'', 50 SHEETS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Desco
Cord Length: 10 ft
Description/Function: Laminate Grounding System
Length: 101.6 mm
Product: Labels
Product Type: Anti-Static Control Products
Size: 4 in x 3 in
Factory Pack Quantity: 1
Subcategory: Supplies
Type: ESD
Width: 76.2 mm
Unit Weight: 1.279999 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
4823908680
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.