15014

Desco
809-15014
15014

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE CV280, BLACK, CONDUCTIVE, 0.080''x48''x72''

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.21 $287.21
$272.84 $2,728.40

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Conductive Floor Mat Kit
Length: 1.8288 m
Material: Polyvinyl Chloride (PVC)
Product: Conductive Surfaces
Product Type: Anti-Static Control Products
Size: 72 in x 48 in x 0.080 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static, Mat
Width: 1.2192 m
Unit Weight: 17 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99