15013

Desco
809-15013
15013

Mfr.:

Description:
Anti-Static Control Products MAT, STATFREE CV280, BLACK, CONDUCTIVE, 0.080''x36''x48''

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.56 $199.56
$189.58 $1,895.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
RoHS:  
Brand: Desco
Color: Black
Description/Function: Conductive Floor Mat Kit
Length: 1.2192 m
Material: Polyvinyl Chloride (PVC)
Product: Conductive Surfaces
Product Type: Anti-Static Control Products
Size: 48 in x 36 in x 0.080 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static, Mat
Width: 914.4 mm
Unit Weight: 10 lbs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3924901050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.