14361

Desco
809-14361
14361

Mfr.:

Description:
Circuit Board Hardware - PCB PCB Edge Protector 1.5in L 50 pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Circuit Board Hardware - PCB
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Brand: Desco
Color: Black
Length: 0.406 in
Material: Low-Density Polyethylene (LDPE)
Product: PCB Edge Protectors
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 1
Subcategory: Hardware
Type: Dissipative
Width: 0.281 in
Unit Weight: 3.199997 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
CNHTS:
8536909000
CAHTS:
8536900020
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.