14213

SCS
809-14213
14213

Mfr.:

Description:
Anti-Static Control Products 10mm STD w/1meg 15ft GROUND CORD KIT

In Stock: 5

Stock:
5
Can Ship Immediately
On Order:
8
Expected 6/9/2026
32
Expected 7/3/2026
Factory Lead-Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.44 $21.44
$20.37 $203.70

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
RoHS: N
Brand: SCS
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2.735998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
CNHTS:
3926901000
CAHTS:
8544420090
TARIC:
8544499190
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.