14114

Desco
809-14114
14114

Mfr.:

Description:
Anti-Static Control Products CORD, COIL, BLACK BANANA-BANANA, 20'

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.01 $17.01
$16.15 $161.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Black
Cord Length: 20 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Retraction Coil Cord
Material: Polyvinyl Chloride (PVC)
Product: Conductive Wrist Bands
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Type: Adjustable, with Cord
Unit Weight: 2.399998 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99