13880

Desco
809-13880
13880

Mfr.:

Description:
Anti-Static Control Products BAG, STATFREE, CLEAR, ZIP, 4IN x 6IN, 100 EA/PACK

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
15
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.08 $15.08
$14.32 $143.20

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Anti-Static Control Products
Brand: Desco
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Clear Statfree Bag
Length: 152.4 mm
Material: Polyester
Product: Anti-Static Bags
Product Type: Anti-Static Control Products
Size: 6 in x 4 in
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Type: Anti-Static
Width: 101.6 mm
Unit Weight: 1 lb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3923290000
ECCN:
EAR99